AD9717BCPZ

DigiKey Part Number
505-AD9717BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9717BCPZ
Description
IC DAC 14BIT A-OUT 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD9717BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
14
Number of D/A Converters
2
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 3.5V
Voltage - Supply, Digital
1.7V ~ 1.9V
INL/DNL (LSB)
±1.8, ±1.7
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥224.34000¥224.34
10¥206.92700¥2,069.27
25¥197.62720¥4,940.68
80¥176.70363¥14,136.29
230¥168.56600¥38,770.18
440¥160.42814¥70,588.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.