AD5311BRTZ-REEL7

DigiKey Part Number
AD5311BRTZ-REEL7TR-ND - Tape & Reel (TR)
AD5311BRTZ-REEL7CT-ND - Cut Tape (CT)
AD5311BRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5311BRTZ-REEL7
Description
IC DAC 10BIT V-OUT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD5311BRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
10
Number of D/A Converters
1
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.85000¥76.85
10¥69.41200¥694.12
25¥66.18360¥1,654.59
100¥57.46570¥5,746.57
250¥54.88316¥13,720.79
500¥50.04054¥25,020.27
1,000¥43.58370¥43,583.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥41.96949¥125,908.47
Manufacturers Standard Package