DAC8750IPWPR

DigiKey Part Number
296-37547-2-ND - Tape & Reel (TR)
296-37547-1-ND - Cut Tape (CT)
296-37547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8750IPWPR
Description
IC DAC 16BIT A-OUT 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8750IPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
1
Settling Time
25µs (Typ)
Output Type
Current - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
10V ~ 36V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.58000¥101.58
10¥91.74100¥917.41
25¥87.47680¥2,186.92
100¥75.95580¥7,595.58
250¥72.54168¥18,135.42
500¥66.14108¥33,070.54
1,000¥57.60675¥57,606.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥55.47313¥110,946.26
Manufacturers Standard Package