DAC8750EVM | |
---|---|
DigiKey Part Number | 296-DAC8750EVM-ND |
Manufacturer | |
Manufacturer Product Number | DAC8750EVM |
Description | EVAL BOARD 16BIT DAC DAC8750 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC8750 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Settling Time | 10 µs | |
DAC Type | Current | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | DAC8750 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.86000 | ¥1,467.86 |