Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,320 In Stock | 1 : ¥56.19000 Cut Tape (CT) 2,500 : ¥28.46336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 5µs (Typ) | Voltage - Buffered | No | I2C, SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | ||
1,939 In Stock | 1 : ¥76.09000 Cut Tape (CT) 3,000 : ¥63.75912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 1µs (Typ) | Voltage - Unbuffered | No | 3-Wire Serial, SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.6, ±0.5 | R-2R, Segmented DAC | -40°C ~ 85°C | 10-WFDFN | 10-WSON (2.5x2.5) | Surface Mount | ||
2,572 In Stock | 1 : ¥93.94000 Cut Tape (CT) 1,000 : ¥59.49653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 2 | 7µs | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±8, ±1 (Max) | String DAC | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | |||
4,128 In Stock | 1 : ¥103.71000 Tube | Tube | Active | Not Verified | 16 | 2 | 7µs | Voltage - Buffered | No | I2C | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±8, ±1 (Max) | String DAC | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | |||
8,709 In Stock | 1 : ¥56.28000 Cut Tape (CT) 3,000 : ¥28.26371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 2 | - | Voltage - Buffered | No | I2C, Serial, SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1, ±1 | R-2R | -40°C ~ 125°C | 10-WFDFN | 10-WSON (2.5x2.5) | Surface Mount | ||
322 In Stock | 1 : ¥67.41000 Cut Tape (CT) 250 : ¥48.16856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 5µs (Typ) | Voltage - Buffered | No | I2C, SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 8-WFDFN | 8-WSON (2x2) | Surface Mount | ||
825 In Stock | 1 : ¥74.22000 Cut Tape (CT) 250 : ¥52.98572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 14 | 1 | - | Voltage - Buffered | No | I2C, Serial, SPI | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1, ±1 | R-2R | -40°C ~ 125°C | 10-WFDFN | 10-WSON (2.5x2.5) | Surface Mount | ||
0 In Stock Check Lead Time | 3,000 : ¥40.96200 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | 16 | 1 | - | Voltage - Buffered | No | I2C, Serial, SPI | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1, ±1 | R-2R | -40°C ~ 125°C | 10-WFDFN | 10-WSON (2.5x2.5) | Surface Mount |