DAC70502DRXT | |
---|---|
DigiKey Part Number | 296-DAC70502DRXTTR-ND - Tape & Reel (TR) 296-DAC70502DRXTCT-ND - Cut Tape (CT) 296-DAC70502DRXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC70502DRXT |
Description | IC DAC 14BIT V-OUT 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, Serial, SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥67.01500 | ¥670.15 |
25 | ¥63.89520 | ¥1,597.38 |
100 | ¥55.47890 | ¥5,547.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥52.98572 | ¥13,246.43 |
500 | ¥48.31038 | ¥24,155.19 |
1,250 | ¥42.07681 | ¥52,596.01 |