AD5293BRUZ-20-RL7

DigiKey Part Number
AD5293BRUZ-20-RL7TR-ND - Tape & Reel (TR)
AD5293BRUZ-20-RL7CT-ND - Cut Tape (CT)
AD5293BRUZ-20-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5293BRUZ-20-RL7
Description
IC DGT POT 20KOHM 1024TP 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5293BRUZ-20-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
1024
Resistance (Ohms)
20k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
9V ~ 33V, ±9V ~ 16.5V
Features
Cascade Pin
Tolerance
±1%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 105°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.06000¥68.06
10¥61.50800¥615.08
25¥58.64440¥1,466.11
100¥50.92050¥5,092.05
250¥48.63192¥12,157.98
500¥44.34100¥22,170.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥38.61958¥38,619.58
2,000¥37.18919¥74,378.38
Manufacturers Standard Package