AD5271BCPZ-20-RL7

DigiKey Part Number
AD5271BCPZ-20-RL7TR-ND - Tape & Reel (TR)
AD5271BCPZ-20-RL7CT-ND - Cut Tape (CT)
AD5271BCPZ-20-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5271BCPZ-20-RL7
Description
IC DGTL POT 20KOHM 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 20k Ohm 1 Circuit 256 Taps SPI Interface 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5271BCPZ-20-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
20k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.5V ~ 2.75V
Features
Cascade Pin
Tolerance
±1%
Temperature Coefficient (Typ)
5ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-LFCSP-WD (3x3)
Package / Case
10-VFDFN Exposed Pad, CSP
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
35
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.85000¥26.85
10¥24.07900¥240.79
25¥22.76080¥569.02
100¥19.72650¥1,972.65
250¥18.71476¥4,678.69
500¥16.79282¥8,396.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥14.16257¥21,243.85
3,000¥13.45445¥40,363.35
Manufacturers Standard Package