AD5161BRMZ5 | |
---|---|
DigiKey Part Number | 505-AD5161BRMZ5-ND |
Manufacturer | |
Manufacturer Product Number | AD5161BRMZ5 |
Description | IC DGTL POT 5KOHM 256TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 256 Taps I2C, SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5161BRMZ5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 5k | |
Interface | I2C, SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Cascade Pin, Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥20.70800 | ¥207.08 |
50 | ¥19.53320 | ¥976.66 |
100 | ¥16.64210 | ¥1,664.21 |
250 | ¥15.62624 | ¥3,906.56 |
500 | ¥13.67292 | ¥6,836.46 |
1,000 | ¥11.32906 | ¥11,329.06 |
2,500 | ¥10.54770 | ¥26,369.25 |
5,000 | ¥10.15705 | ¥50,785.25 |