AD5246BKSZ50-RL7

DigiKey Part Number
AD5246BKSZ50-RL7TR-ND - Tape & Reel (TR)
AD5246BKSZ50-RL7CT-ND - Cut Tape (CT)
AD5246BKSZ50-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5246BKSZ50-RL7
Description
IC DGTL POT 50KOHM 128TAP SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5246BKSZ50-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
150
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.24000¥16.24
10¥14.56300¥145.63
25¥13.73800¥343.45
100¥11.70450¥1,170.45
250¥10.99036¥2,747.59
500¥9.61658¥4,808.29
1,000¥7.96802¥7,968.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.41850¥22,255.50
6,000¥7.14374¥42,862.44
Manufacturers Standard Package