Module Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic Coupling | General Purpose | No | 2 | - | Unidirectional | - | - | - | - | - | - | 24V | -20°C ~ 55°C | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic Coupling | General Purpose | No | 8 | - | Unidirectional | - | - | - | - | - | - | 24V | -20°C ~ 55°C | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic Coupling | General Purpose | No | 8 | - | Unidirectional | - | - | - | - | - | - | 24V | -20°C ~ 55°C | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic Coupling | General Purpose | No | 8 | - | Unidirectional | - | - | - | - | - | - | 24V | -20°C ~ 55°C | Module | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic Coupling | General Purpose | No | 2 | - | Unidirectional | - | - | - | - | - | - | 24V | -20°C ~ 55°C | Module | - | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Magnetic Coupling | General Purpose | Yes | 2 | 1/1 | Unidirectional | 1500VAC | 25kV/µs | 25Mbps | 33ns, 33ns | 3ns | - | 4.5V ~ 5.5V | -40°C ~ 95°C | Module | - | ||
0 In Stock | 1 : ¥129.47000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Magnetic Coupling | RS485 | Yes | 2 | 1/1 | Bidirectional | 3000VAC | - | 500kbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Module | - |