NMTTLD6S5MC-R7 | |
---|---|
DigiKey Part Number | 811-3270-2-ND - Tape & Reel (TR) 811-3270-1-ND - Cut Tape (CT) 811-3270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMTTLD6S5MC-R7 |
Description | DGTL ISOL 1500VAC 2CH GEN PURP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1500VAC 2 Channel 25Mbps 25kV/µs CMTI Module |
Datasheet | Datasheet |
EDA/CAD Models | NMTTLD6S5MC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1500VAC | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 33ns, 33ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |