Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,432 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,500 : ¥6.95821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 3000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.8ns, 1.9ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,893 In Stock | 1 : ¥18.31000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 2500Vrms | 35kV/µs | 150Mbps | 13ns, 13ns | 4.5ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,387 In Stock | 1 : ¥23.12000 Cut Tape (CT) 2,500 : ¥10.59422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 3000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 2.4ns, 2.4ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
15,474 In Stock | 1 : ¥32.56000 Cut Tape (CT) 2,500 : ¥16.33016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 6 | 4/4 | Bidirectional, Unidirectional | 600Vrms | 1.5kV/µs | 2Mbps, 50Mbps | - | - | - | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
9,649 In Stock | 1 : ¥39.70000 Tube | - | Tube | Active | Capacitive Coupling | SPI | No | 8 | 8/0 | Unidirectional | 2500Vrms | 200kV/µs | 250kbps | - | - | 3.9ns, 3.7ns | 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-QSOP | ||
6,876 In Stock | 1 : ¥54.66000 Cut Tape (CT) 2,000 : ¥27.41638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | SPI | No | 8 | 8/0 | Unidirectional | 500VAC | 25kV/µs | - | - | - | - | 2.85V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
6,017 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.71211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 2 | 2/0 | Unidirectional | 3000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 2.6ns, 2.6ns | 1.71V ~ 1.89V, 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
776 In Stock | 1 : ¥22.78000 Cut Tape (CT) 2,000 : ¥8.50811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN | No | 4 | 4/0 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 2.6ns, 2.6ns | 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
3,947 In Stock | 1 : ¥29.41000 Cut Tape (CT) 2,000 : ¥9.64604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 4 | 4/0 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 2.6ns, 2.6ns | 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
2,061 In Stock | 1 : ¥47.27000 Cut Tape (CT) 2,000 : ¥23.41036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C, SPI | No | 5 | 4/3 | Bidirectional, Unidirectional | 5000Vrms | 50kV/µs | 50Mbps | 18ns, 18ns | 7ns | 6ns, 6ns (Max) | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
2,188 In Stock | 1 : ¥55.17000 Cut Tape (CT) 1,000 : ¥31.29680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 6 | 6/0 | Unidirectional | 1000Vrms | 15kV/µs | 1Mbps | 75ns, 75ns | 25ns | 2ns, 2ns | 3V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-QSOP | |||
1,727 In Stock | 1 : ¥55.17000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 8 | 8/0 | Unidirectional | 2500Vrms | - | 2Mbps | - | - | 3.9ns, 3.7ns | 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-QSOP | ||
2,295 In Stock | 1 : ¥32.92000 Cut Tape (CT) 2,500 : ¥16.54236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | Yes | 8 | 8/0 | Unidirectional | 3000Vrms | 50kV/µs | 1.5Mbps | 780ns, 900ns | - | 9ns, 9ns | 1.71V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 38-FSOP (0.154", 3.90mm Width) | 38-SSOP | ||
104 In Stock | 1 : ¥147.24000 Tray | - | Tray | Active | Magnetic Coupling | SPI | No | 10 | 7/6 | Bidirectional, Unidirectional | 6000Vrms | 50kV/µs | 100Mbps | 150ns, 150ns | - | 10ns, 10ns | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 36-BGA | 36-BGA (15x6.25) | ||
78 In Stock | 1 : ¥51.18000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 8 | 8/0 | Unidirectional | 2500Vrms | 200kV/µs | 250kbps | - | - | 3.9ns, 3.7ns | 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-QSOP |