ISO6740QDWRQ1 | |
---|---|
DigiKey Part Number | 296-ISO6740QDWRQ1TR-ND - Tape & Reel (TR) 296-ISO6740QDWRQ1CT-ND - Cut Tape (CT) 296-ISO6740QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6740QDWRQ1 |
Description | AUTOMOTIVE, GENERAL-PURPOSE, QUA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6740QDWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.49600 | ¥204.96 |
25 | ¥19.37600 | ¥484.40 |
100 | ¥16.79330 | ¥1,679.33 |
250 | ¥15.93228 | ¥3,983.07 |
500 | ¥14.29582 | ¥7,147.91 |
1,000 | ¥12.05677 | ¥12,056.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.50811 | ¥17,016.22 |
6,000 | ¥8.19298 | ¥49,157.88 |
10,000 | ¥7.87787 | ¥78,778.70 |