ISO7720DWVR | |
---|---|
DigiKey Part Number | 296-ISO7720DWVRTR-ND - Tape & Reel (TR) 296-ISO7720DWVRCT-ND - Cut Tape (CT) 296-ISO7720DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7720DWVR |
Description | DGTL ISO 5000VRMS 2CH GP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7720DWVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥17.96200 | ¥179.62 |
25 | ¥16.94400 | ¥423.60 |
100 | ¥14.43530 | ¥1,443.53 |
250 | ¥13.55408 | ¥3,388.52 |
500 | ¥11.85968 | ¥5,929.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.82662 | ¥9,826.62 |
2,000 | ¥9.14894 | ¥18,297.88 |
5,000 | ¥8.81008 | ¥44,050.40 |
10,000 | ¥8.47122 | ¥84,712.20 |