MAX22246CAWA+ | |
---|---|
DigiKey Part Number | 505-MAX22246CAWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22246CAWA+ |
Description | REINFORCED, FAST, LOW-POWER 2-CH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS422, RS485 Digital Isolator 5000Vrms 2 Channel 200Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22246CAWA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.5ns, 9.9ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 0.8ns, 1ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.24700 | ¥302.47 |
78 | ¥28.59244 | ¥2,230.21 |
156 | ¥24.77994 | ¥3,865.67 |
312 | ¥23.50913 | ¥7,334.85 |
546 | ¥21.09469 | ¥11,517.70 |
1,014 | ¥17.79068 | ¥18,039.75 |
2,574 | ¥16.90114 | ¥43,503.53 |
5,070 | ¥16.26575 | ¥82,467.35 |