MAX22246CAWA/V+ | |
---|---|
DigiKey Part Number | 505-MAX22246CAWA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22246CAWA/V+ |
Description | REINFORCED, FAST, LOW-POWER 2-CH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS422, RS485 Digital Isolator 5000Vrms 2 Channel 200Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.5ns, 9.9ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 0.8ns, 1ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.12000 | ¥44.12 |
10 | ¥39.64100 | ¥396.41 |
78 | ¥37.47833 | ¥2,923.31 |
156 | ¥32.48173 | ¥5,067.15 |
312 | ¥30.81609 | ¥9,614.62 |
546 | ¥27.65106 | ¥15,097.48 |
1,014 | ¥23.32016 | ¥23,646.64 |
2,574 | ¥22.15419 | ¥57,024.89 |