Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,038 In Stock | 1 : ¥59.51000 Cut Tape (CT) 1,000 : ¥33.72944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 1000Vrms | 15kV/µs | 25Mbps | 50ns, 50ns | 5ns | 2ns, 2ns | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | |||
850 In Stock | 1 : ¥18.28000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 3000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
137 In Stock | 1 : ¥35.96000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 2/2 | Unidirectional | 3000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | |||
96 In Stock | 1 : ¥33.66000 Tube | - | Tube | Active | Capacitive Coupling | CAN, RS232, RS422, RS485 | No | 2 | 1/1 | Unidirectional | 5000Vrms | 50kV/µs (Typ) | 200Mbps | 9.5ns, 9.9ns | 2ns | 0.8ns, 1ns (Max) | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC |