ADUM3160BRWZ-RL

DigiKey Part Number
ADUM3160BRWZ-RLTR-ND - Tape & Reel (TR)
ADUM3160BRWZ-RLCT-ND - Cut Tape (CT)
ADUM3160BRWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM3160BRWZ-RL
Description
DGT ISOL 2500VRMS 2CH USB 16SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
USB Digital Isolator 2500Vrms 1 Channel 12Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM3160BRWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
USB
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/1
Channel Type
Bidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
70ns, 70ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥45.14052¥45,140.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.90000¥83.90
10¥75.76800¥757.68
25¥72.24280¥1,806.07
100¥62.72780¥6,272.78
250¥59.90892¥14,977.23
500¥54.62294¥27,311.47
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.88000¥86.88
10¥78.45800¥784.58
25¥74.80720¥1,870.18
100¥64.95440¥6,495.44
250¥62.03540¥15,508.85
500¥56.56182¥28,280.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.