MMBD1505A | |
---|---|
DigiKey Part Number | MMBD1505ATR-ND - Tape & Reel (TR) MMBD1505ACT-ND - Cut Tape (CT) MMBD1505ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD1505A |
Description | DIODE ARRAY GP 200V 200MA SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 180 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13500 | ¥21.35 |
100 | ¥1.07790 | ¥107.79 |
500 | ¥0.87910 | ¥439.55 |
1,000 | ¥0.65227 | ¥652.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54874 | ¥1,646.22 |
6,000 | ¥0.52463 | ¥3,147.78 |
9,000 | ¥0.45373 | ¥4,083.57 |
30,000 | ¥0.44523 | ¥13,356.90 |
75,000 | ¥0.36866 | ¥27,649.50 |
150,000 | ¥0.36299 | ¥54,448.50 |