LTM2881CV-5#PBF

DigiKey Part Number
LTM2881CV-5#PBF-ND
Manufacturer
Manufacturer Product Number
LTM2881CV-5#PBF
Description
DGTL ISO 2.5KV RS422/RS485 32LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 30kV/µs CMTI 32-BLGA
Datasheet
 Datasheet
EDA/CAD Models
LTM2881CV-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic Coupling
Type
RS422, RS485
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
30kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-LGA (15x11.25)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥179.38000¥179.38
10¥164.89000¥1,648.90
25¥158.05120¥3,951.28
119¥139.25563¥16,571.42
238¥132.42109¥31,516.22
476¥123.87773¥58,965.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.