ADM3251EARWZ | |
---|---|
DigiKey Part Number | 505-ADM3251EARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3251EARWZ |
Description | DGTL ISO 2500VRMS RS232 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS232 Digital Isolator 2500Vrms 2 Channel 460Kbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADM3251EARWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS232 | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 135ns, 190ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 2.3ns, 2.3ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.45000 | ¥77.45 |
10 | ¥69.96500 | ¥699.65 |
37 | ¥66.71162 | ¥2,468.33 |
111 | ¥57.92468 | ¥6,429.64 |
259 | ¥55.32093 | ¥14,328.12 |
518 | ¥50.43979 | ¥26,127.81 |
1,036 | ¥43.93143 | ¥45,512.96 |