ISO7142CCQDBQRQ1 | |
---|---|
DigiKey Part Number | 296-43395-2-ND - Tape & Reel (TR) 296-43395-1-ND - Cut Tape (CT) 296-43395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7142CCQDBQRQ1 |
Description | DGTL ISO 2500VRMS 4CH 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7142CCQDBQRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 38ns, 38ns | |
Pulse Width Distortion (Max) | 3.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.1ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.09652 | ¥70,241.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥47.13200 | ¥471.32 |
25 | ¥44.94360 | ¥1,123.59 |
100 | ¥39.02450 | ¥3,902.45 |
250 | ¥37.27056 | ¥9,317.64 |
500 | ¥33.98186 | ¥16,990.93 |
1,000 | ¥29.59708 | ¥29,597.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.07000 | ¥54.07 |
10 | ¥48.80500 | ¥488.05 |
25 | ¥46.53920 | ¥1,163.48 |
100 | ¥40.40970 | ¥4,040.97 |
250 | ¥38.59348 | ¥9,648.37 |
500 | ¥35.18806 | ¥17,594.03 |
1,000 | ¥30.64765 | ¥30,647.65 |