DC to AC (Power) Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Output | Voltage - Input | AC Outlets | Connector - AC Output | Connector - Voltage Input | Power - Output Continuous | Power - Output Surge | Remote Capability | Region Utilized | Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥2,227.73000 Box | Box | Active | Inverter | 110VAC | 12VDC | 3 | NEMA 5-15R | Terminals | 100 W | 1.2 kW | Yes | North America | 12.20" L x 8.27" W x 3.35" H (310.0mm x 210.0mm x 85.0mm) | - | |||
1 In Stock | 1 : ¥2,227.73000 Box | Box | Active | Inverter | 230VAC | 12VDC | 2 | - | Terminals | 100 W | 1.2 kW | Yes | Europe | 12.20" L x 8.27" W x 3.35" H (310.0mm x 210.0mm x 85.0mm) | - | |||
0 In Stock Check Lead Time | 4 : ¥2,069.85500 Bulk | Bulk | Active | Inverter | 230VAC | 12V | 2 | CEE 7/7 | - | 1200 W | 2400 W | Yes | Europe | 12.20" L x 8.27" W x 3.35" H (310.0mm x 210.0mm x 85.0mm) | Frequency Control | |||
0 In Stock Check Lead Time | 4 : ¥2,069.85500 Bulk | Bulk | Active | Inverter | 230VAC | 12VDC | 2 | CEE 7/7 | Terminals | 1200 W | 1200 W | Yes | Europe | 12.20" L x 8.27" W x 3.35" H (310.0mm x 210.0mm x 85.0mm) | Frequency Control | |||
0 In Stock Check Lead Time | 4 : ¥2,069.85500 Bulk | Bulk | Active | Inverter | 230VAC | 12V | 2 | CEE 7/7 | - | 1200 W | 2400 W | Yes | Europe | 12.20" L x 8.27" W x 3.35" H (310.0mm x 210.0mm x 85.0mm) | Frequency Control |