A301-1K0-F6 | |
---|---|
DigiKey Part Number | 1866-A301-1K0-F6-ND |
Manufacturer | |
Manufacturer Product Number | A301-1K0-F6 |
Description | DC/AC Inverter |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Voltage Input 1200 W Power Output Continuous Inverter 2 AC Outlets CEE 7/7 Europe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 12V | |
AC Outlets | 2 | |
Connector - AC Output | CEE 7/7 | |
Connector - Voltage Input | - | |
Power - Output Continuous | 1200 W | |
Power - Output Surge | 2400 W | |
Remote Capability | Yes | |
Region Utilized | Europe | |
Size | 12.20" L x 8.27" W x 3.35" H (310.0mm x 210.0mm x 85.0mm) | |
Features | Frequency Control | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥2,069.85500 | ¥8,279.42 |