LM25148QRGYRQ1 | |
---|---|
DigiKey Part Number | 296-LM25148QRGYRQ1TR-ND - Tape & Reel (TR) 296-LM25148QRGYRQ1CT-ND - Cut Tape (CT) 296-LM25148QRGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25148QRGYRQ1 |
Description | AUTOMOTIVE 42-V SYNCHRONOUS BUCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM25148QRGYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 42V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Frequency Control, Power Good, Ramp, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.46000 | ¥27.46 |
10 | ¥24.64500 | ¥246.45 |
25 | ¥23.30000 | ¥582.50 |
100 | ¥20.19210 | ¥2,019.21 |
250 | ¥19.15664 | ¥4,789.16 |
500 | ¥17.18928 | ¥8,594.64 |
1,000 | ¥14.49695 | ¥14,496.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.30005 | ¥39,900.15 |
6,000 | ¥12.80004 | ¥76,800.24 |