TS34063CS RLG | |
---|---|
DigiKey Part Number | TS34063CSRLGTR-ND - Tape & Reel (TR) TS34063CSRLGCT-ND - Cut Tape (CT) TS34063CSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS34063CS RLG |
Description | SWITCHING REGULATOR, DC-DC, BUCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TS34063CS RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 40V | |
Frequency - Switching | 33kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.36400 | ¥53.64 |
25 | ¥5.04280 | ¥126.07 |
100 | ¥4.11460 | ¥411.46 |
250 | ¥3.82180 | ¥955.45 |
500 | ¥3.25240 | ¥1,626.20 |
1,000 | ¥2.60197 | ¥2,601.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.35803 | ¥5,895.07 |
5,000 | ¥2.19541 | ¥10,977.05 |
12,500 | ¥2.11410 | ¥26,426.25 |
25,000 | ¥2.03279 | ¥50,819.75 |