DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,949 In Stock | 1 : ¥17.65000 Cut Tape (CT) 1,000 : ¥8.68080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 35V | Up to 1MHz | 100% | No | No | - | Current Limit, Enable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,738 In Stock | 1 : ¥39.98000 Cut Tape (CT) 250 : ¥29.55528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3.8V ~ 65V | 440kHz, 2.2MHz | - | No | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
1,945 In Stock | 1 : ¥59.19000 Cut Tape (CT) 250 : ¥42.30284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Half-Bridge | 1 | 1 | 3.8V ~ 42V | 2.2MHz | 50% | Yes | Yes | - | Current Limit, Enable, Frequency Control | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
1,246 In Stock | 1 : ¥38.83000 Cut Tape (CT) 3,000 : ¥18.13341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3.8V ~ 65V | 440kHz, 2.2MHz | - | No | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
55 In Stock | 1 : ¥50.57000 Cut Tape (CT) 250 : ¥36.11460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3.8V ~ 65V | 440kHz, 2.2MHz | - | No | No | - | Current Limit, Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥21.02000 Cut Tape (CT) 3,000 : ¥9.62690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Half-Bridge | 1 | 1 | 3.8V ~ 42V | 2.2MHz | 50% | Yes | Yes | - | Current Limit, Enable, Frequency Control | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |