LM25141QRGETQ1 | |
---|---|
DigiKey Part Number | 296-45473-2-ND - Tape & Reel (TR) 296-45473-1-ND - Cut Tape (CT) 296-45473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25141QRGETQ1 |
Description | LOW VOLTAGE LM5141- SYNC BUCK CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM25141QRGETQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 42V | |
Frequency - Switching | 2.2MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.19000 | ¥59.19 |
10 | ¥53.50300 | ¥535.03 |
25 | ¥51.01240 | ¥1,275.31 |
100 | ¥44.29350 | ¥4,429.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥42.30284 | ¥10,575.71 |
500 | ¥38.57016 | ¥19,285.08 |
1,250 | ¥33.59340 | ¥41,991.75 |
2,500 | ¥32.34919 | ¥80,872.98 |