UCC28951QPWRQ1

DigiKey Part Number
296-45048-2-ND - Tape & Reel (TR)
296-45048-1-ND - Cut Tape (CT)
296-45048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28951QPWRQ1
Description
IC REG CTRLR FULL-BRIDGE 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Full-Bridge Regulator Positive Output DC-DC Controller IC 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC28951QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
-
Output Configuration
Positive
Topology
Full-Bridge
Number of Outputs
6
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 17V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
95%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.68000¥55.68
10¥50.32700¥503.27
25¥47.98080¥1,199.52
100¥41.66280¥4,166.28
250¥39.79044¥9,947.61
500¥36.27946¥18,139.73
1,000¥31.59817¥31,598.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥28.96790¥57,935.80
Manufacturers Standard Package