DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,745 In Stock | 1 : ¥53.30000 Cut Tape (CT) 2,500 : ¥24.89782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 6V ~ 100V | 200kHz, 535kHz | - | Yes | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
6,655 In Stock | 1 : ¥42.08000 Cut Tape (CT) 2,500 : ¥13.58943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3.5V ~ 42V | 220kHz ~ 2.2MHz | - | Yes | Yes | - | Current Limit, Enable, Power Good | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
288 In Stock 2,450 Factory | 1 : ¥27.26000 Tray | - | Tray | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3.5V ~ 42V | 220kHz ~ 2.2MHz | - | Yes | Yes | - | Current Limit, Enable, Power Good | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) |