MAX20098ATED/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20098ATED/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20098ATED/VY+ |
Description | 36V >10A 5UA BUCK CONT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20098ATED/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 42V | |
Frequency - Switching | 220kHz ~ 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.47300 | ¥244.73 |
25 | ¥23.13520 | ¥578.38 |
80 | ¥20.04938 | ¥1,603.95 |
230 | ¥19.02174 | ¥4,375.00 |
490 | ¥17.06802 | ¥8,363.33 |
980 | ¥14.39472 | ¥14,106.83 |
2,450 | ¥13.67502 | ¥33,503.80 |
4,900 | ¥13.16090 | ¥64,488.41 |