LM5123QRGRRQ1

DigiKey Part Number
296-LM5123QRGRRQ1TR-ND - Tape & Reel (TR)
296-LM5123QRGRRQ1CT-ND - Cut Tape (CT)
296-LM5123QRGRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5123QRGRRQ1
Description
2.2MHZ WIDE VIN LOW IQ SYNCHRONO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
LM5123QRGRRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.8V ~ 42V
Frequency - Switching
100kHz ~ 2.2MHz
Duty Cycle (Max)
94%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Enable, Power Good, Soft Start, Sync, Tracking
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
10¥32.55100¥325.51
25¥30.77440¥769.36
100¥26.67170¥2,667.17
250¥25.30404¥6,326.01
500¥22.70522¥11,352.61
1,000¥19.14899¥19,148.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.19155¥54,574.65
Manufacturers Standard Package