LTC4372CMS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4372CMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4372CMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC4372CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4372CMS8#TRPBF |
Description | LOW ICC IDEAL DIODE CONTROLLER W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 500 µs | |
Delay Time - OFF | 500 ns | |
Current - Output (Max) | 10µA | |
Current - Supply | 5 µA | |
Voltage - Supply | 2.5V ~ 80V | |
Applications | Redundant Power Supplies | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.96000 | ¥52.96 |
10 | ¥47.81100 | ¥478.11 |
25 | ¥45.58680 | ¥1,139.67 |
100 | ¥39.58420 | ¥3,958.42 |
250 | ¥37.80524 | ¥9,451.31 |
500 | ¥34.46938 | ¥17,234.69 |
1,000 | ¥30.02171 | ¥30,021.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.90985 | ¥72,274.62 |