LM34966QPWPRQ1

DigiKey Part Number
296-LM34966QPWPRQ1TR-ND - Tape & Reel (TR)
296-LM34966QPWPRQ1CT-ND - Cut Tape (CT)
296-LM34966QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM34966QPWPRQ1
Description
500KHZ WIDE VIN NON-SYNCHRONOUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM34966QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.97V ~ 40V
Frequency - Switching
100kHz ~ 500kHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.08000¥21.08
10¥18.90700¥189.07
25¥17.83880¥445.97
100¥15.19760¥1,519.76
250¥14.27048¥3,567.62
500¥12.48658¥6,243.29
1,000¥10.34598¥10,345.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.83064¥17,661.28
Manufacturers Standard Package