DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥570.48000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 12V | -12V | - | - | 170mA, 170mA | 4 W | 1.2 kV | ITE (Commercial), Railway | OTP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module, 13 Leads | 1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm) | - | |||
57 In Stock | 1 : ¥441.26000 Tube | Tube | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 5V | -5V | - | - | 350mA, 350mA | 4 W | 2 kV | ITE (Commercial), Railway | OTP, OVP, SCP | -40°C ~ 85°C | 81% | Through Hole | 24-DIP Module, 13 Leads | 1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm) | - | |||
50 In Stock | 1 : ¥570.48000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 3.3V | - | - | - | 900mA | 4 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 79% | Through Hole | 24-DIP Module | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | - | |||
33 In Stock | 1 : ¥570.48000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 12V | - | - | - | 340mA | 4 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | - | |||
17 In Stock | 1 : ¥570.48000 Tube | Tube | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 5V | - | - | - | 700mA | 4 W | 1.2 kV | ITE (Commercial), Railway | OTP, OVP, SCP | -40°C ~ 85°C | 81% | Through Hole | 24-DIP Module, 13 Leads | 1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm) | - | |||
9 In Stock | 1 : ¥570.48000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 15V | -15V | - | - | 140mA, 140mA | 4 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥570.48000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 15V | - | - | - | 280mA | 4.2 W | 2 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module, 13 Leads | 1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥570.48000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 24V | -24V | - | - | 80mA, 80mA | 3.8 W | 2 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 83% | Through Hole | 24-DIP Module, 13 Leads | 1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 15V | - | - | - | 280mA | 4 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 15V | -15V | - | - | 140mA, 140mA | 4 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 15V | -15V | - | - | 140mA, 140mA | 4 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 12V | - | - | - | 340mA | 4 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 12V | - | - | - | 340mA | 4 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 12V | -12V | - | - | 170mA, 170mA | 4 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 5V | - | - | - | 700mA | 4 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 81% | Through Hole | 24-DIP Module | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 5V | - | - | - | 700mA | 4 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 81% | Through Hole | 24-DIP Module | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 5V | - | - | - | 700mA | 4 W | 1.2 kV | ITE (Commercial), Railway | OTP, OVP, SCP | -40°C ~ 85°C | 81% | Through Hole | 24-DIP Module, 13 Leads | 1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 12V | -12V | - | - | 170mA, 170mA | 4 W | 1.5 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | - |