20IMX4-03-8G | |
---|---|
DigiKey Part Number | 20IMX4-03-8G-ND |
Manufacturer | |
Manufacturer Product Number | 20IMX4-03-8G |
Description | DC DC CONVERTER 3.3V 4W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 1 Output 3.3V 900mA 8.4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 20IMX4-03-8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.30" L x 0.79" W x 0.34" H (33.0mm x 20.1mm x 8.6mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥570.48000 | ¥570.48 |
5 | ¥566.01200 | ¥2,830.06 |
10 | ¥561.54700 | ¥5,615.47 |
25 | ¥543.72240 | ¥13,593.06 |
60 | ¥516.98167 | ¥31,018.90 |
120 | ¥481.32767 | ¥57,759.32 |