20IMX4-0505-8G | |
---|---|
DigiKey Part Number | 20IMX4-0505-8G-ND |
Manufacturer | |
Manufacturer Product Number | 20IMX4-0505-8G |
Description | DC DC CONVERTER +/-5V 4W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 5V -5V 350mA, 350mA 8.4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 20IMX4-0505-8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 350mA, 350mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Railway | |
Features | OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 13 Leads | |
Size / Dimension | 1.30" L x 0.79" W x 0.33" H (33.0mm x 20.1mm x 8.4mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥441.26000 | ¥441.26 |