DC DC Converters

Results: 3
Voltage - Output 1
5V12V24V
Current - Output (Max)
1.25A2.5A6A
Efficiency
91.5%92.6%93.3%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
Standard Number
AG5424
AG5405
PD MODULE, HIGH EFFICIENCY, 30W,
Silvertel
2,002
In Stock
1 : ¥155.90000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
5V
-
-
-
6A
30 W
-
-
91.5%
Through Hole
2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm)
-
-
AG5424
AG5412
PD MODULE, HIGH EFFICIENCY, 30W,
Silvertel
462
In Stock
1 : ¥155.90000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
12V
-
-
-
2.5A
30 W
-
-
93.3%
Through Hole
2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm)
-
-
AG5424
AG5424
PD MODULE, HIGH EFFICIENCY, 30W,
Silvertel
87
In Stock
1 : ¥155.90000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
24V
-
-
-
1.25A
30 W
-
-
92.6%
Through Hole
2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm)
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.