DC DC Converters

Results: 2
Voltage - Output 1
12V24V
Current - Output (Max)
1.25A2.5A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
Standard Number
AG5712-LPB
AG5712-LPB
POE PD MODULE, 30W, IEEE802.3AT
Silvertel
377
In Stock
1 : ¥138.34000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
12V
-
-
-
2.5A
30 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
88.5%
Surface Mount
1.30" L x 0.87" W x 0.51" H (33.0mm x 22.0mm x 13.0mm)
-
-
AG5712-LPB
AG5724-LPB
POE PD MODULE, 30W, IEEE802
Silvertel
156
In Stock
1 : ¥138.34000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
24V
-
-
-
1.25A
30 W
-
-
-
-40°C ~ 85°C
88.5%
Surface Mount
1.30" L x 0.87" W x 0.51" H (33.0mm x 22.0mm x 13.0mm)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.