DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59 In Stock | 1 : ¥73.07000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 75°C | 82% | Through Hole | 4-SIP Module | 0.45" L x 0.38" W x 0.40" H (11.5mm x 9.6mm x 10.2mm) | - | - | - | - | |||
41 In Stock | 1 : ¥73.07000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 200mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 75°C | 84% | Through Hole | 4-SIP Module | 0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm) | - | - | - | - | |||
39 In Stock | 1 : ¥73.07000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 75°C | 85% | Through Hole | 4-SIP Module | 0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm) | - | - | - | - | |||
37 In Stock | 1 : ¥73.07000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 75°C | 81% | Through Hole | 4-SIP Module | 0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm) | - | - | - | - | |||
26 In Stock | 1 : ¥73.07000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 75°C | 86% | Through Hole | 4-SIP Module | 0.45" L x 0.38" W x 0.40" H (11.5mm x 9.6mm x 10.2mm) | - | - | - | - | |||
22 In Stock | 1 : ¥73.07000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 75°C | 79% | Through Hole | 4-SIP Module | 0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm) | - | - | - | - | |||
20 In Stock | 1 : ¥73.07000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 250mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 75°C | 83% | Through Hole | 4-SIP Module | 0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm) | - | - | - | - | |||
13 In Stock | 1 : ¥73.07000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 200mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 75°C | 86% | Through Hole | 4-SIP Module | 0.45" L x 0.38" W x 0.40" H (11.5mm x 9.6mm x 10.2mm) | - | - | - | - | |||
10 In Stock | 1 : ¥73.07000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 200mA | 3 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 75°C | 85% | Through Hole | 4-SIP Module | 0.45" L x 0.34" W x 0.40" H (11.5mm x 8.6mm x 10.2mm) | - | - | - | - |