DC DC Converters

Results: 13
Number of Outputs
12
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V72V
Voltage - Output 1
3.3V5V9V12V15V24V
Voltage - Output 2
-15V-12V-5V-
Current - Output (Max)
200mA, 200mA250mA250mA, 250mA400mA500mA600mA, 600mA667mA1.2A2A
Power (Watts)
6 W6.6 W
Efficiency
77%79%80%81%82%
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
27
In Stock
1 : ¥94.16000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
9V
36V
12V
-
-
-
500mA
6 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
24-DIP Module, 7 Leads
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
-
-
cURus
60950-1
0
In Stock
Check Lead Time
1 : ¥94.16000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
9V
36V
5V
-
-
-
1.2A
6 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
79%
Through Hole
24-DIP Module, 7 Leads
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
-
-
cURus
60950-1
0
In Stock
Check Lead Time
1 : ¥94.16000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
9V
36V
15V
-
-
-
400mA
6 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
24-DIP Module, 7 Leads
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
-
-
cURus
60950-1
0
In Stock
Check Lead Time
1 : ¥94.16000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
18V
72V
15V
-
-
-
400mA
6 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
24-DIP Module, 7 Leads
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
-
-
cURus
60950-1
0
In Stock
Check Lead Time
1 : ¥94.16000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
18V
72V
5V
-
-
-
1.2A
6 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
81%
Through Hole
24-DIP Module, 7 Leads
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
-
-
cURus
60950-1
0
In Stock
Check Lead Time
1 : ¥94.16000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
9V
36V
9V
-
-
-
667mA
6 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
82%
Through Hole
24-DIP Module, 7 Leads
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
-
-
cURus
60950-1
0
In Stock
Check Lead Time
1 : ¥100.57000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
2
9V
36V
5V
-5V
-
-
600mA, 600mA
6 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
24-DIP Module, 7 Leads
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
-
-
cURus
60950-1
0
In Stock
Check Lead Time
1 : ¥100.57000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
200mA, 200mA
6 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
82%
Through Hole
24-DIP Module, 7 Leads
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
-
-
cURus
60950-1
0
In Stock
Check Lead Time
1 : ¥100.57000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
250mA, 250mA
6 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
81%
Through Hole
24-DIP Module, 7 Leads
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
-
-
cURus
60950-1
0
In Stock
Check Lead Time
75 : ¥88.42187
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
18V
72V
24V
-
-
-
250mA
6 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
24-DIP Module, 7 Leads
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
-
-
cURus
60950-1
0
In Stock
Check Lead Time
75 : ¥88.42187
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
18V
72V
3.3V
-
-
-
2A
6.6 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
77%
Through Hole
24-DIP Module, 7 Leads
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
-
-
cURus
60950-1
0
In Stock
Check Lead Time
75 : ¥88.42187
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
18V
72V
12V
-
-
-
500mA
6 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
24-DIP Module, 7 Leads
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
-
-
cURus
60950-1
0
In Stock
Check Lead Time
75 : ¥88.42187
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
9V
36V
24V
-
-
-
250mA
6 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Through Hole
24-DIP Module, 7 Leads
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
-
-
cURus
60950-1
Showing
of 13

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.