DC DC Converters

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
OKL-T/20-W5P-C
OKL-T/20-W5P-C
DC DC CONVERTER 0.6-3.63V 73W
Murata Power Solutions Inc.
0
In Stock
200 : ¥82.89850
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
2.4V
5.5V
0.6 ~ 3.63V
-
-
20A
73 W
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
94%
Surface Mount
10-SMD Module
0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)
Enable, Active High
OKL-T/20-W5N-C
OKL-T/20-W5N-C
DC DC CONVERTER 0.6-3.63V 73W
Murata Power Solutions Inc.
0
In Stock
200 : ¥82.89850
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
2.4V
5.5V
0.6 ~ 3.63V
-
-
20A
73 W
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
94%
Surface Mount
10-SMD Module
0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)
Enable, Active Low
OKL-T/12-W5N-C
OKL2-T/20-W5N-C
DC DC CONVERTER 0.6-3.63V 73W
Murata Power Solutions Inc.
0
In Stock
200 : ¥82.99745
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
2.4V
5.5V
0.6 ~ 3.63V
-
-
20A
73 W
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
94%
Surface Mount
10-SMD Module
0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)
Enable, Active Low
OKL2-T/20-W5P-C
OKL2-T/20-W5P-C
DC DC CONVERTER 0.6-3.63V 73W
Murata Power Solutions Inc.
0
In Stock
Check Lead Time
1 : ¥97.86000
Cut Tape (CT)
200 : ¥83.02165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.4V
5.5V
0.6 ~ 3.63V
-
-
20A
73 W
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
94%
Surface Mount
10-SMD Module
0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm)
Enable, Active High
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.