DC DC Converters

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
13.2V14V
Voltage - Output 1
0.75 ~ 3.3V0.75 ~ 5V
Current - Output (Max)
4A6A9A15A
Features
OTP, SCP, UVLORemote On/Off, OCP, OTPRemote On/Off, OCP, OTP, SCP, UVLORemote On/Off, OTP, SCP, UVLO
Efficiency
89%91%95%-
Package / Case
68-BFQFN Exposed Pad, Module76-PowerBFQFN Module92-PowerBFQFN Module
Size / Dimension
0.43" L x 0.32" W x 0.12" H (11.0mm x 8.0mm x 3.0mm)0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm)0.51" L x 0.47" W x 0.12" H (13.0mm x 12.0mm x 3.0mm)
Supplier Device Package
68-QFN (11x8)76-QFN (11x10)92-QFN (13x12)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
EN2340QI
EN2340QI
DC DC CONVERTER 0.75-5V 20W
Intel
588
In Stock
1 : ¥820.87000
Cut Tape (CT)
250 : ¥560.05412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module
1
4.5V
14V
0.75 ~ 5V
-
-
4A
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
95%
Surface Mount
68-BFQFN Exposed Pad, Module
0.43" L x 0.32" W x 0.12" H (11.0mm x 8.0mm x 3.0mm)
68-QFN (11x8)
Enable, Active High
EN2360QI
EN2360QI
DC DC CONVERTER 0.75-5V 30W
Intel
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
4.5V
14V
0.75 ~ 5V
-
-
6A
ITE (Commercial)
Remote On/Off, OTP, SCP, UVLO
-40°C ~ 85°C
89%
Surface Mount
68-BFQFN Exposed Pad, Module
0.43" L x 0.32" W x 0.12" H (11.0mm x 8.0mm x 3.0mm)
68-QFN (11x8)
Enable, Active High
EN23F0QI
EN23F0QI
DC DC CONVERTER 0.75-3.3V
Intel
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
4.5V
14V
0.75 ~ 3.3V
-
-
15A
ITE (Commercial)
OTP, SCP, UVLO
-40°C ~ 85°C
-
Surface Mount
92-PowerBFQFN Module
0.51" L x 0.47" W x 0.12" H (13.0mm x 12.0mm x 3.0mm)
92-QFN (13x12)
-
EN2390QI
EN2390QI
DC DC CONVERTER 0.75-3.3V
Intel
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
4.5V
14V
0.75 ~ 3.3V
-
-
9A
ITE (Commercial)
Remote On/Off, OTP, SCP, UVLO
-40°C ~ 85°C
89%
Surface Mount
76-PowerBFQFN Module
0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm)
76-QFN (11x10)
Enable, Active High
76-QFN
EN2392QI
DC DC CONVERTER 0.75-3.3V
Intel
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
4.5V
13.2V
0.75 ~ 3.3V
-
-
9A
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
-
Surface Mount
76-PowerBFQFN Module
0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm)
76-QFN (11x10)
Enable, Active High
EN23F2QI
EN23F2QI
DC DC CONVERTER 0.75-3.3V
Intel
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
4.5V
13.2V
0.75 ~ 3.3V
-
-
15A
ITE (Commercial)
Remote On/Off, OCP, OTP
-40°C ~ 85°C
91%
Surface Mount
92-PowerBFQFN Module
0.51" L x 0.47" W x 0.12" H (13.0mm x 12.0mm x 3.0mm)
92-QFN (13x12)
Enable, Active High
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.