DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,544 In Stock | 1 : ¥135.85000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 70°C | - | Surface Mount | 18-SMD Module, 10 Leads | 0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm) | |||
1,910 In Stock | 1 : ¥102.10000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 70°C | - | Surface Mount | 18-SMD Module, 10 Leads | 0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm) | |||
64 In Stock 546 Marketplace | 1 : ¥136.19000 Tube | Bulk Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 70°C | - | Through Hole | 18-DIP Module, 10 Leads | 0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm) | |||
0 In Stock Check Lead Time | 1 : ¥145.23000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 70°C | - | Through Hole | 18-DIP Module, 10 Leads | 0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm) | |||
0 In Stock | 700 : ¥136.71694 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 70°C | - | Surface Mount | 18-SMD Module, 10 Leads | 0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm) |