DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,270 In Stock | 1 : ¥85.01000 Cut Tape (CT) 700 : ¥69.54846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 85% | Surface Mount | 14-SMD Module, 7 Leads, Gull Wing | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | 7-SOP | - | |||
500 In Stock 50 Marketplace | 1 : ¥73.71000 Tube | Bulk Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 88% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | 7-PDIP | - | |||
0 In Stock 211 Marketplace Check Lead Time | 100 : ¥68.83920 Tube | Bulk Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 66mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 86% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | 7-PDIP | - | |||
0 In Stock Check Lead Time | 500 : ¥56.53008 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 85% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | 7-PDIP | - | |||
0 In Stock Check Lead Time | 500 : ¥58.76890 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 86% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | 7-PDIP | - | |||
0 In Stock Check Lead Time | 1 : ¥69.13000 Cut Tape (CT) 700 : ¥56.53001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 85% | Surface Mount | 14-SMD Module, 7 Leads, Gull Wing | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | 7-SOP | - | |||
0 In Stock Check Lead Time | 1 : ¥71.18000 Cut Tape (CT) 700 : ¥58.20916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 88% | Surface Mount | 14-SMD Module, 7 Leads, Gull Wing | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | 7-SOP | - | |||
0 In Stock Check Lead Time | 1 : ¥71.84000 Cut Tape (CT) 700 : ¥58.76883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 86% | Surface Mount | 14-SMD Module, 7 Leads, Gull Wing | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | 7-SOP | - | |||
0 In Stock Check Lead Time | 1 : ¥81.11000 Cut Tape (CT) 700 : ¥66.38084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 66mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 86% | Surface Mount | 14-SMD Module, 7 Leads, Gull Wing | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | 7-SOP | - | |||
0 In Stock Check Lead Time | 1 : ¥82.10000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 85% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | 7-PDIP | - | |||
0 In Stock Check Lead Time | 1 : ¥134.07000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 83mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 87% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | 7-PDIP | - | |||
0 In Stock Check Lead Time | 1 : ¥134.07000 Cut Tape (CT) 700 : ¥109.70187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 83mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 87% | Surface Mount | 14-SMD Module, 7 Leads, Gull Wing | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | 7-SOP | - |