DCPA10512P | |
---|---|
DigiKey Part Number | DCPA10512P-ND |
Manufacturer | |
Manufacturer Product Number | DCPA10512P |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCPA10512P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm), 7 Leads | |
Size / Dimension | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | |
Supplier Device Package | 7-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.07000 | ¥134.07 |
5 | ¥133.06400 | ¥665.32 |
10 | ¥132.04600 | ¥1,320.46 |
25 | ¥130.01720 | ¥3,250.43 |
50 | ¥125.95480 | ¥6,297.74 |
100 | ¥113.76490 | ¥11,376.49 |
250 | ¥111.73348 | ¥27,933.37 |
500 | ¥109.70188 | ¥54,850.94 |