DCPA10512DP | |
---|---|
DigiKey Part Number | DCPA10512DP-ND |
Manufacturer | |
Manufacturer Product Number | DCPA10512DP |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCPA10512DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm), 7 Leads | |
Size / Dimension | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | |
Supplier Device Package | 7-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.71000 | ¥73.71 |
5 | ¥73.11000 | ¥365.55 |
10 | ¥72.54900 | ¥725.49 |
25 | ¥71.43760 | ¥1,785.94 |
50 | ¥69.20500 | ¥3,460.25 |
100 | ¥62.50770 | ¥6,250.77 |
250 | ¥61.39172 | ¥15,347.93 |
500 | ¥60.27532 | ¥30,137.66 |