DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
278 In Stock | 1 : ¥124.54000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | 600mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | |||
292 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | 200mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
201 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 600mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
146 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 600mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
122 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 800mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
71 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 200mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
58 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | 800mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | |||
34 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | 250mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | |||
31 In Stock | 1 : ¥124.54000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 250mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
23 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 250mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
25 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | 200mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | |||
2 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | 800mA | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - |