DC DC Converters

Results: 8
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
3.3V5V12V15V
Current - Output (Max)
200mA250mA600mA700mA
Efficiency
74%77%80%81%82%83%84%85%
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
191
In Stock
1 : ¥90.31000
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
250mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
81%
Through Hole
8-DIP Module, 6 Leads
0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm)
159
In Stock
1 : ¥90.31000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
600mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
82%
Through Hole
8-DIP Module, 6 Leads
0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm)
57
In Stock
1 : ¥90.31000
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
700mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
77%
Through Hole
8-DIP Module, 6 Leads
0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm)
34
In Stock
1 : ¥90.31000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
600mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
80%
Through Hole
8-DIP Module, 6 Leads
0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm)
95
In Stock
1 : ¥90.31000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
200mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
85%
Through Hole
8-DIP Module, 6 Leads
0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm)
0
In Stock
Check Lead Time
1 : ¥90.31000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
250mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
84%
Through Hole
8-DIP Module, 6 Leads
0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm)
0
In Stock
Check Lead Time
1 : ¥90.31000
Tube
Tube
Active
Isolated Module
1
18V
75V
3.3V
-
-
700mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
74%
Through Hole
8-DIP Module, 6 Leads
0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm)
0
In Stock
Check Lead Time
1 : ¥90.31000
Tube
Tube
Active
Isolated Module
1
18V
75V
15V
-
-
200mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
83%
Through Hole
8-DIP Module, 6 Leads
0.86" L x 0.37" W x 0.44" H (22.0mm x 9.5mm x 11.3mm)
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.